Filter Your Search
1 - 1 of 1 results
|
LC4512B-35FT256C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 3.5 ns | 212 | 208 | 4 | 512 | 208 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 208 I/O | PAD-TYPE | 212 MHz | YES | YES | 83 | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 90 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | not_compliant | 3A991.D | 8542.39.00.01 |