Filter Your Search
1 - 1 of 1 results
|
LC4512V-75FTN256I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | 7.5 ns | 212 | 208 | 4 | 512 | 208 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 208 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor |