Filter Your Search
1 - 10 of 12 results
|
LC5768MB-75FN484I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 9.5 ns | 768 | 317 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 317 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
LC5768MB-75F484I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9.5 ns | 768 | 317 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 317 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
LC5768MB-75FN256I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 9.5 ns | 768 | 193 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 193 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | not_compliant | 8542.39.00.01 | |||
|
LC5768MB-75F256I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9.5 ns | 768 | 193 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 193 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LC5768MB-75FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 9.5 ns | 768 | 317 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 317 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
LC5768MB-75FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 9.5 ns | 768 | 193 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 193 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | not_compliant | 8542.39.00.01 | |||
|
LC5768MB-75F484C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9.5 ns | 768 | 317 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 317 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
LC5768MB-5FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 6 ns | 768 | 317 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 317 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
LC5768MB-5F256C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 6 ns | 768 | 193 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 193 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LC5768MB-5FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 6 ns | 768 | 193 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 193 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | not_compliant | 8542.39.00.01 |