Filter Your Search
1 - 1 of 1 results
![]() |
LC5768VG-12F484I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 768 | 304 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 304 I/O | YES | 58.8 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 |