Parametric results for: LC6538D under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lc6538d
Select parts from the table below to compare.
Compare
Compare
LC6538D
SANYO Electric Co Ltd
Check for Price Obsolete 4 4.33 MHz 4.33 MHz 51 NO 5 V MICROCONTROLLER CMOS ALSO OPERATE AT 2.7V MIN SUPPLY NO NO NO YES MROM 6 V 3 V OTHER R-PDIP-T64 Not Qualified 70 °C -30 °C 64 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 19.05 mm 57.2 mm SANYO ELECTRIC CO LTD DIP SDIP, 64 unknown 8542.31.00.01
LC6538DDIP64S
SANYO Electric Co Ltd
Check for Price Obsolete 4 4.33 MHz 8192 448 4.33 MHz 31 3 YES 5 V MICROCONTROLLER CMOS SUB CLOCK GENERATION CIRCUIT; PRESCALER NO YES NO FIXED POINT NO NO YES 2 2 4 8 NO MROM 10 mA 6 V 5 V OTHER S-PQFP-G64 Not Qualified 70 °C -30 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD SANYO ELECTRIC CO LTD QFP, unknown 8542.31.00.01
LC6538DQIP64A
SANYO Electric Co Ltd
Check for Price Obsolete 4 4.33 MHz 8192 448 4.33 MHz 31 3 YES 5 V MICROCONTROLLER CMOS SUB CLOCK GENERATION CIRCUIT; PRESCALER NO YES NO FIXED POINT NO NO YES 2 2 4 8 NO MROM 10 mA 6 V 5 V OTHER S-PQFP-G64 Not Qualified 70 °C -30 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD SANYO ELECTRIC CO LTD QFP, unknown 8542.31.00.01