Filter Your Search
1 - 6 of 6 results
|
LC72136NM
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 12.6 mm | 1.8 mm | 5.4 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, | 24 | unknown | 8542.39.00.01 | ||||
|
LC72136N
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 21.2 mm | 3.9 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 22 | unknown | 8542.39.00.01 | ||||
|
LC72136
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 21.2 mm | 3.9 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 | ||
|
LC72136M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1 mm | DUAL | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.3,40 | 24 | unknown | 8542.39.00.01 | |||||
|
LC72136NM
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 12.6 mm | 1.8 mm | 5.4 mm | SANYO SEMICONDUCTOR CO LTD | DFP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||
|
LC72136N
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 21.2 mm | 3.9 mm | 7.62 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 22 | unknown | 8542.39.00.01 |