Filter Your Search
1 - 3 of 3 results
|
LC72316W
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 80 kHz | 80 kHz | 48 | YES | 1.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G80 | Not Qualified | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SANYO SEMICONDUCTOR CO LTD | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
LC72316W
SANYO Electric Co Ltd
|
Check for Price | Transferred | 4 | 80 kHz | 8192 | 256 | 80 kHz | 48 | YES | 1.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G80 | Not Qualified | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SANYO ELECTRIC CO LTD | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | ||
|
LC72316W
onsemi
|
Check for Price | Active | 4 | 250 MHz | 8192 | 256 | 29 | YES | 1.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 30 mA | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G80 | Not Qualified | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 |