Filter Your Search
1 - 2 of 2 results
|
LC75341M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | SSOP | 2 | TONE CONTROL CIRCUIT | CMOS | 1 | 10 V | 5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP24,.3,40 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
LC75341
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | SDIP | 2 | TONE CONTROL CIRCUIT | CMOS | 1 | 10 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -30 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |