Filter Your Search
1 - 2 of 2 results
|
LC75342
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | SDIP | 2 | TONE CONTROL CIRCUIT | CMOS | 1 | 10 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | EAR99 | 8542.39.00.01 | ||
|
LC75342M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | SSOP | 2 | TONE CONTROL CIRCUIT | CMOS | 1 | 10 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP30,.4,40 | 30 | unknown | EAR99 | 8542.39.00.01 |