Filter Your Search
1 - 3 of 3 results
![]() |
LC7535P
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 2 | DIP | 0.008 % | 75 dB | VOLUME CONTROL CIRCUIT | CMOS | IT ALSO REQUIRES 3.6V TO 5.5V SUPPLY | 1 | 1 mA | 10 V | 6.8 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | -30 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP22,.4 | 22 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
LC7535M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | SSOP | 0.002 % | 70 dB | VOLUME CONTROL CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP30,.4,40 | 30 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LC7535
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5,+-16 V | CMOS | e0 | 70 °C | -30 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | NO | Tin/Lead (Sn/Pb) | SANYO ELECTRIC CO LTD | DIP22,.4 | unknown | THROUGH HOLE MOUNT |