Filter Your Search
1 - 4 of 4 results
|
LC78213
SANYO Electric Co Ltd
|
Check for Price | Transferred | 18 V | NO | -18 V | AUDIO/VIDEO SWITCH | CMOS | -18.5 V | 7 | 2 | 55 dB | 18.5 V | 6 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27.2 mm | 4.95 mm | 10.16 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | ||||||||||
|
LC78213
onsemi
|
Check for Price | Obsolete | 18 V | NO | -18 V | CMOS | OTHER | R-PDIP-T30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | ON SEMICONDUCTOR | SDIP, SDIP30,.4 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
LC78213-E
onsemi
|
Check for Price | Yes | Obsolete | NO | AUDIO/VIDEO SWITCH | CMOS | 18.5 V | -18.5 V | -18.5 V | 7 | 1 | SEPARATE OUTPUT | 1 mA | 18.5 V | 6 V | OTHER | R-PDIP-T30 | e6 | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 1.78 mm | DUAL | 27 mm | 3.95 mm | 10.16 mm | ON SEMICONDUCTOR | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | onsemi | ||||||||
|
LC78213
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | NO | AUDIO/VIDEO SWITCH | CMOS | -18.5 V | 7 | 2 | 55 dB | 18.5 V | 6 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 27.2 mm | 4.95 mm | 10.16 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 30 | unknown | 8542.39.00.01 |