Filter Your Search
1 - 2 of 2 results
|
LC863232(42SDIP)
onsemi
|
Check for Price | Active | 8 | 3 MHz | 32768 | 512 | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.9 mm | ON SEMICONDUCTOR | SDIP, SDIP42,.6 | compliant | 8542.31.00.01 | ||
|
LC863232(42SDIP)
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 32768 | 512 | NO | 5 V | CMOS | MROM | 32 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SANYO ELECTRIC CO LTD | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 |