Filter Your Search
1 - 1 of 1 results
|
LC86P4332
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 8 | 12.32 MHz | 32768 | 384 | 12.32 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 38 mA | 5.5 V | 5 V | OTHER | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -30 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 46 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP52,.6 | 52 | unknown | 8542.31.00.01 |