Filter Your Search
1 - 3 of 3 results
|
LC87F5564A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 20.4 MHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN SQFP-48 PACKAGE; ALSO ... more | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP | QFP, | 48 | unknown | 8542.31.00.01 | ||||||
|
LC87F5564A(48QIP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 65536 | 1024 | YES | CMOS | FLASH | 36 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LC87F5564A(48SQFP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 65536 | 1024 | YES | CMOS | FLASH | 36 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 |