Filter Your Search
1 - 5 of 5 results
|
LC87F5M64AVU-QIP-E
onsemi
|
$2.2092 | Yes | Yes | Obsolete | 8 | 65536 | 2048 | YES | MICROCONTROLLER | CMOS | FLASH | 18.5 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | ONSEMI | 64 | 122BP | compliant | 8542.31.00.01 | |||||||||||||||||||
|
LC87F5M64A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 24.4 MHz | 51 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 8 MHZ AND 2.2 MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | SANYO SEMICONDUCTOR CO LTD | 64 | unknown | 8542.31.00.01 | QFP | QFP, | ||||||||||||||
|
LC87F5M64AU-QIP-E
onsemi
|
Check for Price | Yes | Obsolete | 8 | 65536 | 2048 | YES | MICROCONTROLLER | CMOS | FLASH | 18.5 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | ON SEMICONDUCTOR | 64 | 122BP | compliant | 8542.31.00.01 | ||||||||||||||||||
|
LC87F5M64A
onsemi
|
Check for Price | Yes | Active | 8 | 12 MHz | 65536 | 2048 | 24.4 MHz | 51 | YES | MICROCONTROLLER | CMOS | IT ALSO OPERATES 2.5V MINIMUM SUPPLY AT 8 MHZ AND 2.2V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | 14 X 14 MM, LEAD FREE, QIP-64 | ||||||||||||
|
LC87F5M64A
SANYO Electric Co Ltd
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 65536 | 2048 | 24.4 MHz | 51 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 8 MHZ AND 2.2 MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | 64 | unknown | 8542.31.00.01 | QFP | QFP, QFP64,.66SQ,32 |