Filter Your Search
1 - 10 of 468 results
|
LCA10-10-L
Panduit Corp
|
$0.6263 | Yes | Yes | Active | LUG TERMINAL | 10 AWG | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | ||||||||||||||||||||||||
|
LCA10-56-L
Panduit Corp
|
$0.7489 | Yes | Yes | Active | LUG TERMINAL | 10 AWG | PANDUIT CORP | compliant | EAR99 | 8535.90.80.20 | Panduit | ||||||||||||||||||||||||
|
LCA10-14-L
Panduit Corp
|
$0.8124 | Yes | Yes | Active | LUG TERMINAL | 10 AWG | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | ||||||||||||||||||||||||
|
LCA10-38-L
Panduit Corp
|
$0.8441 | Yes | Yes | Active | LUG TERMINAL | 10 AWG | PANDUIT CORP | compliant | EAR99 | 8535.90.80.20 | Panduit | ||||||||||||||||||||||||
|
LCA127LSTR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | SINGLE | 5 mA | 900 mV | 5 mA | DC | 3.75 kV | e3 | 1 | 170 mA | 15 Ω | 85 °C | -40 °C | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 10.28 mm | TR | MATTE TIN | ||||||||
|
LCA110S
IXYS Integrated Circuits Division
|
$1.0302 | Yes | Yes | Transferred | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | SINGLE | 2 mA | 900 mV | 2 mA | DC | 3.75 kV | e3 | 1 | 35 Ω | 85 °C | -40 °C | TRANSISTOR OUTPUT SSR | MOSFET | 3 mm | 9 mm | MATTE TIN | SURFACE MOUNT | YES | |||||||||
|
LCA10-10F-L
Panduit Corp
|
$1.0372 | Yes | Active | LUG TERMINAL | 10 AWG | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | |||||||||||||||||||||||||
|
LCA110LSTR
IXYS Integrated Circuits Division
|
$1.0875 | Yes | Yes | Transferred | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | SINGLE | 2 mA | 900 mV | 50 mA | DC | 3.75 kV | e3 | 1 | 120 mA | 35 Ω | 85 °C | -40 °C | TRANSISTOR OUTPUT SSR | MOSFET | 3.3 mm | 8.38 mm | TR | MATTE TIN | |||||||||
|
LCA10-14F-L
Panduit Corp
|
$1.1637 | Yes | Yes | Active | LUG TERMINAL | 10 AWG | PANDUIT CORP | compliant | EAR99 | 8535.90.80.20 | Panduit | ||||||||||||||||||||||||
|
LCA10-10H-L
Panduit Corp
|
$1.2000 | Yes | Obsolete | LUG TERMINAL | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 |