Filter Your Search
1 - 1 of 1 results
|
LCA10150P00PY
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10.1A@250VAC | 10.1 A | 250 V | 1.47 N | 1.1 mm | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 1.5 mm | NO | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |