Filter Your Search
1 - 10 of 11 results
|
LCD63-470
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 470 mΩ | 20 % | YES | 100 kHz | 750 mA | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-330
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 350 mΩ | 20 % | YES | 100 kHz | 900 mA | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-3R3
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.2 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-220
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 250 mΩ | 20 % | YES | 100 kHz | 1 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-4R0
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4 µH | 40 mΩ | 20 % | YES | 100 kHz | 3 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-4R7
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.3 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-150
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.3 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-100
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 111 mΩ | 20 % | YES | 100 kHz | 1.6 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-1R0
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 17 mΩ | 20 % | YES | 100 kHz | 5 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
LCD63-2R2
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 35 mΩ | 20 % | YES | 100 kHz | 3.2 A | 3423 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.6 mm | 5.84 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |