Filter Your Search
1 - 1 of 1 results
|
LCGGF5T23LCUE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, LOW FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.27 N | 6.4 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 7.64 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |