Filter Your Search
1 - 10 of 4,752 results
|
LCGGF5T10EC
C&K
|
$1.0000 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||
|
LCGGV6P00HC
C&K
|
$6.7600 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | NO | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCGGV6P00EC
C&K
|
$7.2918 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCGGM1P00EC
C&K
|
$7.3180 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10.1A@250VAC | 10.1 A | 250 V | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCGGM1T13HC
C&K
|
$7.4418 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | NO | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCGGV6T13SCU
C&K
|
$7.5920 | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 5A@250VAC | 5 A | 250 V | 0.51 N | 3.3 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 3.96 mm | NO | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCGGM1T10EC
C&K
|
$7.7261 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||
|
LCGGM1T10SC
C&K
|
$7.7327 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 4.3 mm | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||
|
LCGGX1T13EC
C&K
|
$7.7705 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | SILVER | GOLD | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCGGL9P00EC
C&K
|
$8.0323 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 1000VRMS V | 1 GΩ | 1.39 N | 760 µm | -25 °C | 85 °C | PANEL MOUNT | 1.01 mm | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |