Filter Your Search
1 - 2 of 2 results
|
LCMXO2-1200HC-4TG100I
Lattice Semiconductor Corporation
|
$9.9476 | Yes | Yes | Active | 2.5 V | 79 | 79 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 133 MHz | 3.465 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
LCMXO2-1200HC-4TG100IR1
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 80 | 80 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 133 MHz | 3.465 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.63SQ,20 | 100 | unknown | 8542.39.00.01 |