Filter Your Search
1 - 2 of 2 results
|
LCMXO2-1200HC-6MG132I
Lattice Semiconductor Corporation
|
$7.1867 | Yes | Yes | Active | 2.5 V | 104 | 104 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 133 MHz | 3.465 V | 2.375 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 132 | PLASTIC/EPOXY | BGA | BGA132,14X14,20 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | CSBGA-132 | 132 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
LCMXO2-1200HC-6MG132IR1
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 105 | 105 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 133 MHz | 3.465 V | 2.375 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 260 | 30 | 132 | PLASTIC/EPOXY | BGA | BGA132,14X14,20 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA132,14X14,20 | 132 | not_compliant | 8542.39.00.01 |