Filter Your Search
1 - 4 of 4 results
|
LCMXO2-1200ZE-1UWG25ITR1K
Lattice Semiconductor Corporation
|
$9.9550 | Yes | Active | 1.2 V | 18 | 18 | 1280 | 160 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 160 CLBS | 87 MHz | 1.26 V | 1.14 V | R-PBGA-B25 | Not Qualified | e1 | 1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.492 mm | 2.546 mm | 615 µm | LATTICE SEMICONDUCTOR CORP | VFBGA, BGA25,5X5,16 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||
|
LCMXO2-1200ZE-1UWG25ITR50
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 18 | 18 | 1280 | 160 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 160 CLBS | 87 MHz | 1.26 V | 1.14 V | S-PBGA-B25 | Not Qualified | e1 | 1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | BGA | BGA25,5X5,16 | SQUARE | GRID ARRAY | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.492 mm | 2.546 mm | 615 µm | LATTICE SEMICONDUCTOR CORP | BGA, BGA25,5X5,16 | unknown | EAR99 | 8542.39.00.01 | BGA | 25 | ||||
|
LCMXO2-1200ZE-1UWG25ITR
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 1.2 V | 18 | 18 | 1280 | 160 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 160 CLBS | 87 MHz | 1.26 V | 1.14 V | S-PBGA-B25 | Not Qualified | e1 | 1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | BGA | BGA25,5X5,16 | SQUARE | GRID ARRAY | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.492 mm | 2.546 mm | 615 µm | LATTICE SEMICONDUCTOR CORP | 2.50 X 2.50 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-25 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | BGA | 25 | ||
|
LCMXO2-1200ZE-1UWG25ITR1
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | LATTICE SEMICONDUCTOR CORP | , | compliant | 8542.39.00.01 |