Filter Your Search
1 - 2 of 2 results
|
LCMXO2-1200ZE-2TG144I
Lattice Semiconductor Corporation
|
$19.9126 | Yes | Yes | Active | 1.2 V | 107 | 107 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 160 CLBS | 87 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LCMXO2-1200ZE-2TG144IR1
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 107 | 107 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 160 CLBS | 87 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, QFP144,.87SQ,20 | 144 | unknown | 8542.39.00.01 |