Filter Your Search
1 - 2 of 2 results
|
LCMXO256C-3MN100C
Lattice Semiconductor Corporation
|
$11.9094 | Yes | Yes | Active | 1.8 V | 78 | 78 | 256 | 32 | 4.9 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | 135.13 MHz | 3.465 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | CSBGA-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||
|
LCMXO256C-3MN100C4W
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.9 ns | 78 | 78 | 256 | 7 | 78 | FLASH PLD | SQUARE | CMOS | 7 DEDICATED INPUTS, 78 I/O | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | 388 MHz | MACROCELL | 3.465 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | 8 X 8 MM, ROHS COMPLIANT, CSBGA-100 | 100 | unknown | 8542.39.00.01 |