Filter Your Search
1 - 1 of 1 results
|
LCMXO3LF-2100E-5UWG49CTR1K
Lattice Semiconductor Corporation
|
Check for Price | Yes | Active | 1.2 V | 38 | 38 | 264 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | 264 CLBS | 127.2 MHz | 1.26 V | 1.14 V | R-PBGA-B49 | e1 | 3 | 85 °C | 260 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.106 mm | 3.185 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |