Filter Your Search
1 - 1 of 1 results
|
LCWC1008J1R8GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.6 Ω | 5 % | YES | 7.9 MHz | 300 mA | 160 MHz | CERAMIC | 28 | 1008 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 2.79 mm | 2.92 mm | 2.1 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 |