Filter Your Search
1 - 1 of 1 results
|
LD1084D2T90R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 V | 10.6 V | 9 V | 1.3 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.02 % | 0.06 % | 1 | 9.18 V | 8.82 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.6 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |