Filter Your Search
1 - 1 of 1 results
|
LD1085CDT50R
STMicroelectronics
|
Check for Price | Obsolete | 30 V | 6.6 V | 5 V | 1.3 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.01 % | 0.02 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 100 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |