Filter Your Search
1 - 10 of 247 results
|
LD1086V
STMicroelectronics
|
$0.2530 | Yes | Obsolete | 1.3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.014 | 0.4 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||||
|
LD1086V33-DG
STMicroelectronics
|
$0.3310 | Yes | Active | 30 V | 4.9 V | 3.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.366 V | 3.234 V | 2 % | R-XSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||||||||||||
|
LD1086V33
STMicroelectronics
|
$0.5427 | Yes | Obsolete | 30 V | 4.9 V | 3.3 V | 1.3 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||
|
LD1086DT18TR
STMicroelectronics
|
$0.5472 | Yes | End Of Life | 30 V | 3.4 V | 1.8 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.004 % | 0.016 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||
|
LD1086V18
STMicroelectronics
|
$0.5727 | Yes | Obsolete | 30 V | 3.4 V | 1.8 V | 1.3 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.004 % | 0.016 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||
|
LD1086D2TTR
STMicroelectronics
|
$0.5926 | Yes | Active | 1.3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.014 | 0.4 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
LD1086PUR
STMicroelectronics
|
$0.6465 | Yes | Active | 1.3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.014 | 0.4 % | 1 | 28 V | 1.25 V | BIPOLAR | S-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 1 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||
|
LD1086D2MTR
STMicroelectronics
|
$0.6862 | Yes | Active | 1.3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.014 | 0.4 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
LD1086V18-DG
STMicroelectronics
|
$0.6948 | Yes | Obsolete | 30 V | 3.4 V | 1.8 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.836 V | 1.764 V | 2 % | R-XSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||||||||||||||||
|
LD1086DT33TR
STMicroelectronics
|
$0.7430 | Yes | Active | 30 V | 4.9 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |