Filter Your Search
1 - 1 of 1 results
|
LD1117L-30-TN3-C-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 4.5 V | 3 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.6 mm | 2.4 mm | UNISONIC TECHNOLOGIES CO LTD | TO-252 | TO-252, 3/2 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |