Filter Your Search
1 - 2 of 2 results
|
LD29300D2M18R
STMicroelectronics
|
$0.8471 | Yes | Obsolete | 13 V | 3 V | 1.8 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||
|
LD29300D2M18
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 3 V | 1.8 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.6 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |