Filter Your Search
1 - 1 of 1 results
|
LD2980ABM50TR
STMicroelectronics
|
$0.4392 | Yes | Active | 16 V | 2.5 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.016 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |