Filter Your Search
1 - 1 of 1 results
|
LD2981ABU40TR
STMicroelectronics
|
Check for Price | Obsolete | 16 V | 2.5 V | 4 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.0141 % | 1 | 4.1 V | 3.9 V | BIPOLAR | 2.5 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |