Filter Your Search
1 - 1 of 1 results
|
LD2982BM15R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 2.5 V | 1.5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.00648 % | 1 | 1.553 V | 1.447 V | BIPOLAR | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |