Filter Your Search
1 - 10 of 242 results
|
LD3117L-35-AE3-3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 20 V | 12 V | 0.0175 % | 0.05 % | 1 | 500 mA | 3.57 V | 3.43 V | 3.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||
|
LD3117G-22-AE3-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.5 V | 20 V | 9 V | 0.011 % | 0.05 % | 1 | 500 mA | 2.24 V | 2.16 V | 2.2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.82 % | ||
|
LD3117L-37-AE3-1-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 20 V | 12 V | 0.0185 % | 0.05 % | 1 | 500 mA | 3.77 V | 3.63 V | 3.7 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.89 % | ||
|
LD3117L-36-AE3-6-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 20 V | 12 V | 0.018 % | 0.05 % | 1 | 500 mA | 3.67 V | 3.53 V | 3.6 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.94 % | ||
|
LD3117G-18-AE3-1-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.5 V | 20 V | 9 V | 0.009 % | 0.05 % | 1 | 500 mA | 1.83 V | 1.77 V | 1.8 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.67 % | ||
|
LD3117L-30-AE3-6-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.5 V | 20 V | 9 V | 0.015 % | 0.05 % | 1 | 500 mA | 3.06 V | 2.94 V | 3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||
|
LD3117G-29-AE3-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.5 V | 20 V | 9 V | 0.0145 % | 0.05 % | 1 | 500 mA | 2.96 V | 2.84 V | 2.9 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.07 % | ||
|
LD3117G-35-AE3-3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 20 V | 12 V | 0.0175 % | 0.05 % | 1 | 500 mA | 3.57 V | 3.43 V | 3.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||
|
LD3117L-30-AE3-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.5 V | 20 V | 9 V | 0.015 % | 0.05 % | 1 | 500 mA | 3.06 V | 2.94 V | 3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||
|
LD3117G-47-AE3-6-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.5 mm | 2.9 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 20 V | 12 V | 0.0235 % | 0.05 % | 1 | 500 mA | 4.79 V | 4.61 V | 4.7 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.91 % |