Filter Your Search
1 - 1 of 1 results
|
LD39150DT25-R
STMicroelectronics
|
$1.0615 | Yes | Active | 6 V | 2.5 V | 2.5 V | 200 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.005 % | 0.0149 % | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |