Filter Your Search
1 - 4 of 4 results
|
LD3985J28R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00756 % | 1 | 2.884 V | 2.716 V | BICMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.19 mm | 1.54 mm | 965 µm | STMICROELECTRONICS | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||
|
LD3985J285R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00756 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.19 mm | 1.54 mm | 965 µm | STMICROELECTRONICS | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LD3985J285
STMicroelectronics
|
Check for Price | Obsolete | 6 V | 2.5 V | 2.85 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00756 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.19 mm | 1.54 mm | 965 µm | STMICROELECTRONICS | FLIP-CHIP | VFBGA, BGA5,3X3,17/10 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LD3985J28
STMicroelectronics
|
Check for Price | Obsolete | 6 V | 2.5 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00756 % | 1 | 2.884 V | 2.716 V | BICMOS | 3 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.19 mm | 1.54 mm | 965 µm | STMICROELECTRONICS | FLIP-CHIP | VFBGA, BGA5,3X3,17/10 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |