Filter Your Search
1 - 1 of 1 results
|
LD3985M33R
STMicroelectronics
|
$0.4020 | Yes | Active | 6 V | 2.5 V | 3.3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00726 % | 0.0245 % | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |