Filter Your Search
1 - 10 of 19 results
|
LD7576JPS
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4.6 mA | YES | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576PN
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4 mA | NO | 69 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576PS
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4 mA | YES | 69 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576KGR
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4.6 mA | YES | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576JPN
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4.6 mA | NO | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576HPN
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4 mA | NO | 69 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576GS
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4 mA | YES | 69 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576KPN
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4.6 mA | NO | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
LD7576AGN
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LD7576JGS
Leadtrend Technology Corp
|
Check for Price | Contact Manufacturer | 15 V | 25 V | 11 V | 500 mA | 4.6 mA | YES | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | LEADTREND TECHNOLOGY CORP | , | unknown | EAR99 | 8542.39.00.01 |