Filter Your Search
1 - 1 of 1 results
|
LDB-300L
Mean Well
|
$6.3225 | Yes | Active | 12 V | 36 V | 9 V | 2 V | 40 V | 300 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | OUTPUT OVER CURRENT; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 12 W | R-PDMA-P9 | CE, FCC | 71 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 12.2 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |