Filter Your Search
1 - 1 of 1 results
|
LDC240-24P
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 24 V | 264 V | 90 V | 22 V | 29 V | 10 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 1 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE; THERMAL | 0.09191 Vrms | HYBRID | 240 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 110 mm | 115 mm | BEL FUSE INC | compliant | EAR99 |