Filter Your Search
1 - 3 of 3 results
|
LDD-1000H
Mean Well
|
$6.7059 | Yes | End Of Life | 48 V | LED DISPLAY DRIVER | NO | 1 | 56 V | 9 V | NO | INDUSTRIAL | R-PDMA-P9 | 85 °C | -40 °C | 240 | 10 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.25 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | DIP, DIP9/24,.6 | compliant | EAR99 | 8542.39.00.01 | Mean Well | |||||||||||||||||||
|
LDD-1000HS
Mean Well
|
$7.1630 | Yes | End Of Life | 48 V | LED DISPLAY DRIVER | NO | 1 | 56 V | 9 V | YES | INDUSTRIAL | R-PDSO-G9 | 85 °C | -40 °C | 240 | 10 | 9 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.4 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | Mean Well | ||||||||||||||||||
|
LDD-1000HW
Mean Well
|
$8.0266 | Yes | End Of Life | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1 A | NO | INDUSTRIAL | R-XDMA-W5 | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | CE, EAC, FCC | 97 % | 56 V | 9 V | 24 V | 1 | 52 V | 2 V | SHORT CIRCUIT; OVER TEMPERATURE | 0.123725 Vrms | 1 MHz | 52 W | YES |