Filter Your Search
1 - 1 of 1 results
|
LDD-1200HW
Mean Well
|
$8.4896 | Yes | End Of Life | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.2 A | NO | INDUSTRIAL | R-XDMA-W5 | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | CE, EAC, FCC | 97 % | 52 V | 9 V | 24 V | 1 | 46 V | 2 V | SHORT CIRCUIT; OVER TEMPERATURE | 0.123725 Vrms | 1 MHz | 55.2 W | YES |