Filter Your Search
1 - 3 of 3 results
|
LDE10-23B12A4S
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | 100 kHz | DC INPUT VOLTAGE 100 TO 430 V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 10 W | R-PXMA-X4 | UL, IEC, EN | 70 °C | -40 °C | 4 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-4 | unknown | |||||
|
LDE10-23B12A2S
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | 100 kHz | DC INPUT VOLTAGE 100 TO 430 V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 10 W | R-PXMA-X4 | UL, IEC, EN | 70 °C | -40 °C | 4 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-4 | unknown | |||||
|
LDE10-23B12
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | 100 kHz | DC INPUT VOLTAGE 100 TO 430 V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P4 | UL, IEC, EN | 70 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28.8 mm | 53.8 mm | 19.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-4 | unknown |