Parametric results for: LDL03-12S05M under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ldl0312s05m
Select parts from the table below to compare.
Compare
Compare
LDL03-12S05M
P-DUKE
Check for Price Yes Contact Manufacturer 12 V 5 V 18 V 9 V 4.95 V 5.05 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.2 % 1 % 1 OUTPUT OVER CURRENT 0.003535 Vrms HYBRID 3 W 30 ms R-MSMA-T7 EN, IEC, UL 105 °C -40 °C 7 METAL SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.6 mm 21.8 mm 11.7 mm P-DUKE TECHNOLOGY CO LTD MODULE-8/7 compliant