Parametric results for: LE50ABD under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: le50abd
Select parts from the table below to compare.
Compare
Compare
LE50ABD-TR
STMicroelectronics
$0.7884 Yes Active 18 V 5.7 V 5 V 200 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 20 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics
LE50ABD-TRLE
STMicroelectronics
Check for Price Active 18 V 5.7 V 5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.9 V 2 % R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LE50ABD
STMicroelectronics
Check for Price Yes Obsolete 18 V 5.7 V 5 V 200 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 20 V 0.02 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics