Filter Your Search
1 - 3 of 3 results
|
LE55CZ
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 6.2 V | 5.5 V | 200 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.03 % | 0.025 % | 1 | 5.72 V | 5.28 V | BIPOLAR | 4 % | O-XBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LE55CZ-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 6.2 V | 5.5 V | 200 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.03 % | 0.025 % | 1 | 5.72 V | 5.28 V | BIPOLAR | 4 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LE55CZ-AP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 6.2 V | 5.5 V | 200 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.03 % | 0.025 % | 1 | 5.72 V | 5.28 V | BIPOLAR | 4 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |