Filter Your Search
1 - 3 of 3 results
|
LE7942B-1DJC
Legerity
|
Check for Price | Transferred | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | LEGERITY INC | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | unknown | 8542.39.00.01 | ||||||||||||
|
LE7942B-1DJC
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | 10 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -58 V | 2-4 CONVERSION | -5 V | 1 | 20 dB | 12 µA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | ZARLINK SEMICONDUCTOR INC | GREEN, PLASTIC, MS-016, LCC-32 | unknown | 8542.39.00.01 | |||||
|
LE7942B-1DJC
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROSEMI CORP | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | compliant | 8542.39.00.01 |