Filter Your Search
1 - 8 of 8 results
|
LE79R79-3DJC
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 79 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -75 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROSEMI CORP | LCC | QCCJ, LDCC32,.5X.6 | 32 | compliant | 8542.39.00.01 | |||
|
LE79R79-3DJCT
Legerity
|
Check for Price | Transferred | 5 V | CMOS | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | LEGERITY INC | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | unknown | 8542.39.00.01 | |||||||||||||
|
LE79R79-3DJCT
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 79 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -75 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROSEMI CORP | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | compliant | 8542.39.00.01 | |||
|
LE79R79-3DJCT
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 79 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -75 V | 2-4 CONVERSION | 1 | 30 dB | 9 µA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | ZARLINK SEMICONDUCTOR INC | GREEN, PLASTIC, MS-016, LCC-32 | unknown | 8542.39.00.01 | |||||
|
LE79R79-3DJC
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | BIPOLAR | 12 dBrnC | SLIC | CONSTANT CURRENT | -40.5 TO -75 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | 8542.39.00.01 | ||||||
|
LE79R79-3DJC
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 79 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -75 V | 2-4 CONVERSION | 1 | 30 dB | 9 µA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | 8542.39.00.01 | |||||
|
LE79R79-3DJC
Legerity
|
Check for Price | Transferred | 5 V | BIPOLAR | SLIC | 1 | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | LEGERITY INC | LCC | QCCJ, | 32 | unknown | 8542.39.00.01 | |||||||||||||
|
LE79R79-3DJCT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | BIPOLAR | 79 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -75 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-016, LCC-32 | compliant |